
1618254 | |
|---|---|
DigiKey Part Number | 277-12296-ND |
Manufacturer | |
Manufacturer Product Number | 1618254 |
Description | CONTACT SOCKET 1.0MM CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Contact Material Copper Zinc Alloy |
Type Signal, Machined | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1618464 | Phoenix Contact | 1.175 | 277-18714-ND | 1,78000 € | Direct |















