
1616923 | |
|---|---|
DigiKey Part Number | 1616923-ND |
Manufacturer | |
Manufacturer Product Number | 1616923 |
Description | TU-17S1NA24300 |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Termination Solder Cup |
Part Status Obsolete | Fastening Type Bayonet Lock |
Connector Type | Orientation N (Normal) |
Number of Positions 17 | Shielding |
Shell Size - Insert M23-17 |

