
1615076 | |
|---|---|
DigiKey Part Number | 1615076-ND |
Manufacturer | |
Manufacturer Product Number | 1615076 |
Description | CIRCULAR METRIC CONNECTORS RM-16 |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Category | Connector Type |
Mfr | Number of Positions 16 |
Series | Orientation N (Normal) |
Packaging Bulk | Shielding |
Part Status Obsolete |

