
1614959 | |
|---|---|
DigiKey Part Number | 1614959-ND |
Manufacturer | |
Manufacturer Product Number | 1614959 |
Description | CONN INSERT SHELL PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,98000 € | 25,98 € |
| Unit Price without VAT: | 25,98000 € |
|---|---|
| Unit Price with VAT: | 30,91620 € |

