
1613945 | |
|---|---|
DigiKey Part Number | 1613945-ND |
Manufacturer | |
Manufacturer Product Number | 1613945 |
Description | CONN PLG HSG FMAL 12PS INLINE RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Metal |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Contact Shape Circular |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,66000 € | 97,66 € |
| Unit Price without VAT: | 97,66000 € |
|---|---|
| Unit Price with VAT: | 116,21540 € |



