
1613829 | |
|---|---|
DigiKey Part Number | 1613829-ND |
Manufacturer | |
Manufacturer Product Number | 1613829 |
Description | CONN DUST COVER M27 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M27 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connector with M27 Knurled Nut | |
Shell Size - Insert | M27 | |
Material | Metal | |
Features | Metal Chain with Ring | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |

