
1613491 | |
|---|---|
DigiKey Part Number | 1613491-ND |
Manufacturer | |
Manufacturer Product Number | 1613491 |
Description | TOOL CRIMP |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Circular Contacts, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Circular Contacts, 2 AWG | |
Specifications | - | |
Compatible Tools | 1613484 | |
Cable Group | - |

