
1613484 | |
|---|---|
DigiKey Part Number | 1613484-ND |
Manufacturer | |
Manufacturer Product Number | 1613484 |
Description | TOOL HAND CRIMPER HYD 1-8AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 1-8 AWG | |
Ratcheting | No Ratchet | |
Features | - |

