
1612163 | |
|---|---|
DigiKey Part Number | 277-1612163-ND |
Manufacturer | |
Manufacturer Product Number | 1612163 |
Description | CABLE CONNECTOR STRAIGHT SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 6 | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 43,73583 € | 524,83 € |
| Unit Price without VAT: | 43,73583 € |
|---|---|
| Unit Price with VAT: | 52,04564 € |

