
1609183 | |
|---|---|
DigiKey Part Number | 1609183-ND |
Manufacturer | |
Manufacturer Product Number | 1609183 |
Description | CABLE ASSY FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic MSTB To MSTB 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MSTB | |
2nd Connector | MSTB | |
Cable Diameter | 0.46" (11.8mm) | |
Cable Type | - | |
Features | IP65, IP67 | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Gray | |
Color - Connectors | Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |

