
1609170 | |
|---|---|
DigiKey Part Number | 1609170-ND |
Manufacturer | |
Manufacturer Product Number | 1609170 |
Description | CABLE ASSY FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic MSTB To MSTB 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Features IP65, IP67 |
Manufacturer Phoenix Contact | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Color - Cable Gray |
Part Status Obsolete | Color - Connectors Black, Red |
1st Connector MSTB | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector MSTB | Operating Temperature -40°C ~ 70°C |
Cable Diameter 0.46" (11.8mm) |

