
1609039 | |
|---|---|
DigiKey Part Number | 1609039-ND |
Manufacturer | |
Manufacturer Product Number | 1609039 |
Description | CBL 19POS PLUG RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR), Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 19 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,56000 € | 426,56 € |
| Unit Price without VAT: | 426,56000 € |
|---|---|
| Unit Price with VAT: | 507,60640 € |

