
1608252 | |
|---|---|
DigiKey Part Number | 1608252-ND |
Manufacturer | |
Manufacturer Product Number | 1608252 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 180° Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Wire Gauge or Range - AWG 13-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-2.5mm² |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Features Metal Housing, Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.654" (42.00mm) |

