Plug Modular Connector 8p4c Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608126

DigiKey Part Number
277-13562-ND
Manufacturer
Manufacturer Product Number
1608126
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
1608126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
2.709" (68.80mm)
Color
Translucent - Clear
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,47000 €32,47 €
Manufacturers Standard Package
Unit Price without VAT:32,47000 €
Unit Price with VAT:38,63930 €