
1608045 | |
|---|---|
DigiKey Part Number | 1608045-ND |
Manufacturer | |
Manufacturer Product Number | 1608045 |
Description | CONN FIBER OPTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 2500µm Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1608045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 230µm | |
Fiber Cladding Diameter | 2500µm | |
Cable Diameter | 9.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Housing | |
Attenuation - Typ | -1.0dB | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Copper Alloy | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,65000 € | 96,65 € |
| Unit Price without VAT: | 96,65000 € |
|---|---|
| Unit Price with VAT: | 115,01350 € |

