Fiber Optic Plug Connector SCRJ Duplex 2500µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608032

DigiKey Part Number
1608032-ND
Manufacturer
Manufacturer Product Number
1608032
Description
CONN FIBER OPTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex 2500µm Silver
Datasheet
 Datasheet
EDA/CAD Models
1608032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
-
Fiber Core Diameter
1000µm
Fiber Cladding Diameter
2500µm
Cable Diameter
9.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Silver
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp, Housing
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
Zinc Die Cast
Ferrule Material
Copper Alloy
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,58000 €43,58 €
Manufacturers Standard Package
Unit Price without VAT:43,58000 €
Unit Price with VAT:51,86020 €