
1607935 | |
|---|---|
DigiKey Part Number | 1607935-ND |
Manufacturer | |
Manufacturer Product Number | 1607935 |
Description | CONN FLANGE SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1607935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Metal | |
Features | O-Ring, Square | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,58000 € | 158,58 € |
| Unit Price without VAT: | 158,58000 € |
|---|---|
| Unit Price with VAT: | 188,71020 € |

