
1607913 | |
|---|---|
DigiKey Part Number | 1607913-ND |
Manufacturer | |
Manufacturer Product Number | 1607913 |
Description | CONTACT PIN 4AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 4 AWG Size 10mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1607913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 10mm | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 91,38750 € | 365,55 € |
| Unit Price without VAT: | 91,38750 € |
|---|---|
| Unit Price with VAT: | 108,75113 € |



