1607899 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 30,40000 €
Datasheet
Image for 1607899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607899

DigiKey Part Number
1607899-ND
Manufacturer
Manufacturer Product Number
1607899
Description
CONN RCP HSG FMAL 17PS PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,63000 €31,63 €
Manufacturers Standard Package
Unit Price without VAT:31,63000 €
Unit Price with VAT:37,63970 €