
1607829 | |
|---|---|
DigiKey Part Number | 1607829-ND |
Manufacturer | |
Manufacturer Product Number | 1607829 |
Description | SHEET METAL SCREW |
Customer Reference | |
Detailed Description | Sheet Metal Screw Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | Self Tapping | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |

