
1607774 | |
|---|---|
DigiKey Part Number | 1607774-ND |
Manufacturer | |
Manufacturer Product Number | 1607774 |
Description | FRAME PANEL MOUNT SZ2 FOR 3MOD |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Mounting Frame Size 2 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1607774 Models |
Category | Gender Non-Gendered |
Manufacturer Phoenix Contact | Size 2 |
Series | Frame Type Mounting Frame |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Number of Modules 3 |

