
1607737 | |
|---|---|
DigiKey Part Number | 277-1607737-ND |
Manufacturer | |
Manufacturer Product Number | 1607737 |
Description | ST-7EP1N8A8004 |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1607737 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 (7 + PE) | |
Shell Size - Insert | M17-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |


