
1607735 | |
|---|---|
DigiKey Part Number | 277-1607735-ND |
Manufacturer | |
Manufacturer Product Number | 1607735 |
Description | ST-7EP1N8A8003 |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1607735 Models |
Category | Orientation N (Normal) |
Manufacturer Phoenix Contact | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (7 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629027 | Phoenix Contact | 0 | 277-1629027-ND | 13,62000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 € | 24,63 € |
| Unit Price without VAT: | 24,63000 € |
|---|---|
| Unit Price with VAT: | 29,30970 € |


