
1607680 | |
|---|---|
DigiKey Part Number | 1607680-ND |
Manufacturer | |
Manufacturer Product Number | 1607680 |
Description | CONN HOOD TOP ENTRY |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP54 - Dust Protected, Water Resistant |
Category | Style Top Entry |
Manufacturer Phoenix Contact | Lock Location Screw Locks on Hood |
Series | Features For Flat Ribbon Cable |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 80°C |

