
1607666 | |
|---|---|
DigiKey Part Number | 1607666-ND |
Manufacturer | |
Manufacturer Product Number | 1607666 |
Description | CONN PLUG HSG MALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1607666 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-4 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629044 | Phoenix Contact | 0 | 277-1629044-ND | 14,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,66000 € | 29,66 € |
| Unit Price without VAT: | 29,66000 € |
|---|---|
| Unit Price with VAT: | 35,29540 € |



