
1607523 | |
|---|---|
DigiKey Part Number | 1607523-ND |
Manufacturer | |
Manufacturer Product Number | 1607523 |
Description | INSERT MALE 4POS+1GND SOLDER |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1607523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 600V | |
Current Rating (Amps) | 55A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |


