
1607516 | |
|---|---|
DigiKey Part Number | 1607516-ND |
Manufacturer | |
Manufacturer Product Number | 1607516 |
Description | MOUNTING CONTACT INSERT WITH PCB |
Customer Reference | |
Detailed Description | Male Insert 3+Ground Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1607516 Models |
Category | Gender Male |
Manufacturer Phoenix Contact | Number of Positions 3+Ground |
Series | Termination Style Solder |
Packaging Bulk | Voltage Rating 600V |
Part Status Obsolete | Current Rating (Amps) 55A |
Connector Type Insert | Material Flammability Rating UL94 V-0 |

