
1607495 | |
|---|---|
DigiKey Part Number | 1607495-ND |
Manufacturer | |
Manufacturer Product Number | 1607495 |
Description | INSERT FEMALE 3POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert with Integrated Frame 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert with Integrated Frame | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 55A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

