Female Insert with Integrated Frame 3+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607488

DigiKey Part Number
1607488-ND
Manufacturer
Manufacturer Product Number
1607488
Description
INSERT FEMALE 3POS+1GND SCREW
Customer Reference
Detailed Description
Female Insert with Integrated Frame 3+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1607488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert with Integrated Frame
Gender
Female
Number of Positions
3+Ground
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
55A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.