
1607474 | |
|---|---|
DigiKey Part Number | 1607474-ND |
Manufacturer | |
Manufacturer Product Number | 1607474 |
Description | INSERT FEMALE 4POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert with Integrated Frame 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607474 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 55A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Integrated Frame | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,98000 € | 25,98 € |
| Unit Price without VAT: | 25,98000 € |
|---|---|
| Unit Price with VAT: | 30,91620 € |


