
1607394 | |
|---|---|
DigiKey Part Number | 1607394-ND |
Manufacturer | |
Manufacturer Product Number | 1607394 |
Description | CONN FRAME AND INSERT 15+GND |
Customer Reference | |
Detailed Description | 15+Ground Frame and Insert Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607394 Models |
Category | Number of Positions 15+Ground |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Contents Frame and Insert |
Packaging Bulk | Includes 14 pcs - 6 Coding Profiles, 2 Flanges, 1 Frame, 1 Insert, 4 Screws |
Part Status Obsolete |

