
1607346 | |
|---|---|
DigiKey Part Number | 1607346-ND |
Manufacturer | |
Manufacturer Product Number | 1607346 |
Description | CONN FRAME AND INSERT 11+GND |
Customer Reference | |
Detailed Description | 11+Ground Frame and Insert Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Number of Positions | 11+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 14 pcs - 6 Coding Profiles, 2 Flanges, 1 Frame, 1 Insert, 4 Screws |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 € | 32,21 € |
| Unit Price without VAT: | 32,21000 € |
|---|---|
| Unit Price with VAT: | 38,32990 € |









