
1607311 | |
|---|---|
DigiKey Part Number | 1607311-ND |
Manufacturer | |
Manufacturer Product Number | 1607311 |
Description | CONN FRAME AND INSERT 5+GND |
Customer Reference | |
Detailed Description | 5+Ground Frame and Insert Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1607311 Models |
Category | Number of Positions 5+Ground |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Contents Frame and Insert |
Packaging Bulk | Includes 14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |

