39+Ground Frame and Insert Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607274

DigiKey Part Number
277-13542-ND
Manufacturer
Manufacturer Product Number
1607274
Description
CONN FRAME AND INSERT 39+GND
Customer Reference
Detailed Description
39+Ground Frame and Insert Screw
Datasheet
 Datasheet
EDA/CAD Models
1607274 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Number of Positions
39+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Frame and Insert
Includes
12 pcs - 6 Coding Profiles, 1 Frame, 1 Insert, 4 Screws
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.