
1607088 | |
|---|---|
DigiKey Part Number | 277-8455-ND |
Manufacturer | |
Manufacturer Product Number | 1607088 |
Description | FRAME ASSEMBLY SZ4 FOR 5MOD |
Customer Reference | |
Detailed Description | 5 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 4 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1607088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 5 | |
Gender | Non-Gendered | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |

