4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 3 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607075

DigiKey Part Number
277-7652-ND
Manufacturer
Manufacturer Product Number
1607075
Description
FRAME ASSEMBLY SZ3 FOR 4MOD
Customer Reference
Detailed Description
4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 3 Black
Datasheet
 Datasheet
EDA/CAD Models
1607075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Modules
4
Gender
Non-Gendered
Size
3
Frame Type
Docking, Carrier Shell Frame
Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Operating Temperature
-40°C ~ 100°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.