
1607059 | |
|---|---|
DigiKey Part Number | 277-7653-ND |
Manufacturer | |
Manufacturer Product Number | 1607059 |
Description | FRAME ASSEMBLY SZ1 FOR 2MOD |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 1 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1607059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 2 | |
Gender | Non-Gendered | |
Size | 1 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

