1607039 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 101,80000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 176,41000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 114,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 101,80000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 101,80000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 114,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 114,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 114,92000 €
Datasheet
6 (5 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607039

DigiKey Part Number
1607039-ND
Manufacturer
Manufacturer Product Number
1607039
Description
CONN RCP HSG MAL 6P INLIN PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
1607039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6 (5 + PE)
Shell Size - Insert
M23-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,92000 €114,92 €
Manufacturers Standard Package
Unit Price without VAT:114,92000 €
Unit Price with VAT:136,75480 €