
1607015 | |
|---|---|
DigiKey Part Number | 1607015-ND |
Manufacturer | |
Manufacturer Product Number | 1607015 |
Description | CONN CABLE GLAND SET BLK/SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Set Black, Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1607015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Shielded, Water Resistant | |
Color | Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

