
1606846 | |
|---|---|
DigiKey Part Number | 1606846-ND |
Manufacturer | |
Manufacturer Product Number | 1606846 |
Description | CONN UNIVERSAL GASKET BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Universal Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Gasket | |
For Use With/Related Products | Cable, 2.0 ~ 14.5mm | |
Shell Size - Insert | - | |
Material | Fluorocarbon Rubber (FPM) | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |

