
1606834 | |
|---|---|
DigiKey Part Number | 1606834-ND |
Manufacturer | |
Manufacturer Product Number | 1606834 |
Description | CONN CABLE CLAMP SILVER PG16 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp PG16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | M16-M58 Circular Connectors |

