
1606445 | |
|---|---|
DigiKey Part Number | 277-1606445-ND |
Manufacturer | |
Manufacturer Product Number | 1606445 |
Description | CABLE CONNECTOR STRAIGHT SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Metal |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Features Backshell |
Shell Size - Insert M23-16 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 8A |
Termination Solder Cup | Voltage Rating 48VAC, 74VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,23050 € | 844,61 € |
| Unit Price without VAT: | 42,23050 € |
|---|---|
| Unit Price with VAT: | 50,25430 € |

