
1606025 | |
|---|---|
DigiKey Part Number | 1606025-ND |
Manufacturer | |
Manufacturer Product Number | 1606025 |
Description | CONN DUST COVER SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TU Series Appliance Plug | |
Shell Size - Insert | - | |
Material | Metal | |
Features | Bayonet Lock, Metal Chain with Ring | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,69000 € | 57,69 € |
| Unit Price without VAT: | 57,69000 € |
|---|---|
| Unit Price with VAT: | 68,65110 € |

