1605856 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 110,14000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 110,14000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 110,35000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 110,35000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 110,35000 €
Datasheet
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605856

DigiKey Part Number
277-13531-ND
Manufacturer
Manufacturer Product Number
1605856
Description
CONN PLG HSG FMALE 8POS INLINE
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
M40-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm (4), 3.6mm Power (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes