
1605807 | |
|---|---|
DigiKey Part Number | 1605807-ND |
Manufacturer | |
Manufacturer Product Number | 1605807 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 (2 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M40-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm (2), 3.6mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605803 | Phoenix Contact | 0 | 1605803-ND | 148,27000 € | Parametric Equivalent |
| 1605809 | Phoenix Contact | 0 | 1605809-ND | 148,27000 € | Parametric Equivalent |
| 1613518 | Phoenix Contact | 0 | 1613518-ND | 133,77000 € | Parametric Equivalent |
| 1613519 | Phoenix Contact | 0 | 1613519-ND | 133,77000 € | Parametric Equivalent |
| 1613520 | Phoenix Contact | 0 | 1613520-ND | 133,77000 € | Parametric Equivalent |










