
1605744 | |
|---|---|
DigiKey Part Number | 1605744-ND |
Manufacturer | |
Manufacturer Product Number | 1605744 |
Description | CONTACT PIN 12-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 12-18 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |










