
1605567 | |
|---|---|
DigiKey Part Number | 1605567-ND |
Manufacturer | |
Manufacturer Product Number | 1605567 |
Description | CONN ADAPTER 8P-8P F-M PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8 (4 + 3 Power + PE)/8 (4 + 3 Power + PE) Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1605567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M23 | |
Shell Size - Insert (Convert To) | M23 | |
Number of Positions (Convert From) | 8 (4 + 3 Power + PE) | |
Number of Positions (Convert To) | 8 (4 + 3 Power + PE) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Housing Material | Zinc Die Cast | |
Housing Color | Silver | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,31000 $ | 504,31 $ |
| Unit Price without VAT: | 504,31000 $ |
|---|---|
| Unit Price with VAT: | 600,12890 $ |

