
1605492 | |
|---|---|
DigiKey Part Number | 1605492-ND |
Manufacturer | |
Manufacturer Product Number | 1605492 |
Description | CONN ADAPTER 6P-6P F-M PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6 (5 Power + PE)/6 (5 Power + PE) Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1605492 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Mounting Feature Flange |
Series | Fastening Type Push-Twist |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Style Standard | Features Coupling Nut |
Convert From (Adapter End) Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) Male Pins | Shielding Shielded |
Shell Size - Insert (Convert From) M23 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) M23 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 6 (5 Power + PE) | Housing Finish Nickel |
Number of Positions (Convert To) 6 (5 Power + PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,61000 € | 428,61 € |
| Unit Price without VAT: | 428,61000 € |
|---|---|
| Unit Price with VAT: | 510,04590 € |

