
1605459 | |
|---|---|
DigiKey Part Number | 1605459-ND |
Manufacturer | |
Manufacturer Product Number | 1605459 |
Description | CONN DUST COVER M23 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Power Plug with M23 Knurled Nut | |
Shell Size - Insert | M23 | |
Material | Metal | |
Features | Metal Chain with Ring | |
Color | Silver |












