
1605255 | |
|---|---|
DigiKey Part Number | 1605255-ND |
Manufacturer | |
Manufacturer Product Number | 1605255 |
Description | INSERT MALE 24POS+1GND CLAMP |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Phoenix Contact | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size B24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1584936 | Phoenix Contact | 12 | 277-8402-ND | 27,54000 € | Similar |
















